Bulgin 1.85mm Radio Frequency (RF) Connectors
Bulgin 1.85mm Radio Frequency (RF) Connectors are mechanically compatible with 2.4mm connectors and feature male or female M7 threads in a plug or jack style. The connectors are constructed with beryllium copper contacts and a stainless steel body. These subminiature connectors are also known as V or V-type connectors because they cover the V-band frequency. Specifications include 50Ω impedance, DC to 65GHz frequency range, >5000MΩ insulation resistance, and >500 life cycles. Bulgin 1.85mm RF connectors are used in a wide range of applications, including military, aerospace, telecommunications, satellite communication equipment (SATCOM), and test and measurement.Features
- Subminiature connectors
- Also known as V or V-type connectors
- Covers V-band frequency
- Mechanically compatible with 2.4mm connectors
- Male or female M7 threads
- Plug or jack
- Beryllium copper contact pin
- Body material in stainless steel passivation
- RoHS compliant
Applications
- Military
- Aerospace
- Telecommunications
- SATCOM
- Test and measurement
Specifications
- DC to 65GHz frequency range
- 50Ω impedance
- >5000MΩ insulation resistance
- >500 life cycles
Additional Resources
Yayınlandı: 2022-03-30
| Güncellenmiş: 2022-04-25