Bulgin 4000 Series Buccaneer Overmolded Assemblies

Bulgin 4000 Series Buccaneer Overmolded Assemblies are sealed to IP68 when mated with power ratings up to 13A, 600V, and 2, 3, 4, 6, 8, 10, and 12 contact configurations. Building on the standard 4000 series power connectors, these assemblies offer right-angle or straight connectivity for a broader range of applications, increased longevity of the connector and assembly, and pre-wired construction for easier installation. These assemblies feature flame-retardant molding material, color-coded O-rings and washers for easy identification, and various mounting body styles, such as flex, inline, pre-wired, panel, and PCB. Bulgin 4000 Series Buccaneer Overmolded Assemblies feature vibration resistance per EN 60068-2-64 standards and cULus and VDE approvals.

Features

  • Sealed to IP68 when mated
  • IP68 rating tested at 1.054kg/sq cm (15lb/sq in) 10m depth for 2 weeks
  • 2, 3, 4, 6, 8, 10, and 12 contact configurations
  • 19.8mm diameter over coupling ring
  • Plug and socket versions in all body styles
  • Flex, inline, pre-wired, panel, and PCB mounting body styles
  • Color-coded O-rings and washers for easy identification purposes
  • Flame-retardant molding material
  • Sealing caps available to maintain IP68 rating

Specifications

  • Up to 13A, 600V power ratings
  • 1/4 turn locking ring
  • PVC cable jacket
  • cULus and VDE approvals
  • EN 60068-2-64 vibration resistance
  • -0°C or -30°C to +120°C operating temperature range
Yayınlandı: 2024-08-23 | Güncellenmiş: 2025-08-13