Bulgin 5000 Series Expanded Beam Connectors
Bulgin 5000 Series Expanded Beam Connectors are IP68-rated simple-termination connectors designed for harsh environments. These connectors feature a maximum insertion loss of <2dB and an average insertion loss of <1.5dB. The series is offered in OM1 and OM3 fiber types with 1m to 450m cable lengths. Bulgin 5000 Series Expanded Beam Connectors also include 2- and 4-channel configurations. Suitable applications include harsh environments such as military, mining, broadcast, and marine.Features
- Designed to MIL-DTL-83526D
- Compatible with any connector that follows MIL-DTL-83526D
- <2dB max insertion loss, <1.5dB average insertion loss
- IP68 protection rating
- Available with 2 or 4 channels
- OM1 and OM3 fiber types
- 1m to 450m cable range
- Plug, jam nut, and flange-mount connector body options
- -50°C to +80°C operating temperature range
Applications
- Harsh environments
- Mining
- Marine
- Military tactical communications
- Broadcast
Videos
Yayınlandı: 2022-06-24
| Güncellenmiş: 2024-09-17