Bulgin 600 Series Ethernet Buccaneer Connectors

Bulgin 600 Series Ethernet Buccaneer Connectors deliver a reliable Ethernet connection in environments where regular Ethernet cables could be damaged or malfunction. These robust connectors are designed with materials and features that protect against dust, water, vibrations, and extreme temperatures. The receptacles offer transversely sealed IP68 protection to prevent dust, water, and moisture penetration. Configuration options include with or without a dust cap or plug engagement, as well as shielded or unshielded. Bulgin 600 Series Ethernet Buccaneer Connectors offer easy integration and are available in jam nut, flange mount, in-line receptacle, and plug options. The series features an aluminum body and is designed to withstand harsh environments, including outdoor, industrial, or military applications.

Features

  • Robust and reliable
  • Cat 5e and Cat 6a compliant
  • Supports 10Mbps, 100Mbps, and 1,000Mbps data transmissions
  • POE, POE+, and POE++
  • DATA, VOiP, and IPTV in harsh environments
  • Screw coupling
  • IP68 rated
  • Transversely sealed IP68 when mated and unmated
  • Electromagnetic interference (EMI) shielded and unshielded versions
  • Aluminium body
  • Sealing cap option available
  • RoHS compliant

Applications

  • Harsh environments
  • Outdoor communications
  • Industrial
  • Military
  • Anywhere regular Ethernet cables could be damaged or malfunction

Specifications

  • 6ms shock resistance
  • 1000 BASE-T insertion loss
  • Durability >500 cycles
  • -40°C to +100°C operating temperature range
Yayınlandı: 2023-08-28 | Güncellenmiş: 2024-08-20