Bulgin 7/8" Circular Automation Connectors

Bulgin 7/8" Circular Automation Connectors provide secure and reliable screw-locking mechanisms. The connectors are available in 3, 4, and 5 contacts and right-angle, flex-body, and front-panel mounts. The Bulgin 7/8" Circular Automation Connectors offer a 16-20AWG wire gauge, 300V voltage range, and -25°C to +85°C operating temperature range. All series connectors are IP67 rated and RoHS compliant.

Features

  • Available with 3, 4, and 5 contacts
  • Available in right-angle, flex-body, and front-panel mount
  • Secure and reliable screw-locking mechanism
  • 100MΩ minimum insulation resistance
  • 16-20AWG wire gauge
  • IP67 rated
  • 1.3mm contact size
  • Robust PUR over-molded cables
  • -25°C to +85°C operating temperature range
  • 300V voltage range
  • RoHS compliant

Specifications

  • >100 cycles
  • Screw coupling locking mechanism
  • 0.8Nm and 0.4Nm torque
  • 6-12mm cable entry
  • 16-20AWG wire gauge
  • IP67 rating
Yayınlandı: 2023-09-25 | Güncellenmiş: 2026-07-30