Bulgin Battery Holders

Bulgin Battery Holders are suitable for a wide range of battery sizes and feature a wide operating temperature range of -30°C to +70°C. The BX series holders hold 1, 2, 3, or 4 cells in panel-mount, PC/base-mount, and flanged panel-mount designs with open, screw cap/hand release, bayonet/screwdriver release, and drawer holding styles. The BXS series from Bulgin offers a front-panel seal rated to IP67 and is designed for AA, C, or D cell batteries, depending on the model, and holds 1, 2, or 3 cells.

Features

  • BX0011/1
    • AA battery/cell type
    • 1, 2, or 3 cells
    • Flanged panel mount
    • Bayonet/screwdriver release
  • BX0027
    • AA battery/cell type
    • 4 cells
    • Flanged panel mount
    • Drawer function
  • BX0001/1
    • C battery/cell type
    • 1, 2, or 3 cells
    • Panel mount
    • Screw cap/hand release
  • BX0123
    • CR123 battery/cell type
    • 1 cell
    • PC/base mount
    • Open style
  • BX0033
    • PP3 battery/cell type
    • 1 cell
    • PC/base mount
    • Open style
  • BX0034
    • 'AAA' battery/cell type
    • 1 cell
    • PC/base mount
    • Open style
  • BX0035
    • AA battery/cell type
    • 1 cell
    • PC/base mount
    • Open style
  • BX0036
    • C battery/cell type
    • 1 cell
    • PC/base mount
    • Open style
  • BX0037
    • D battery/cell type
    • 1 cell
    • PC/base mount
    • Open style
  • Common BXS Series
    • 1, 2, or 3 cells
    • IP67 protected sealing
    • RoHS compliant
    • -30°C to +70°C operating temperature range
    • UL 94V-0 flammability rating
  • BXS001/1 Holder
    • C battery/cell type (R14)
    • Panel mount
    • Screw cap/hand release
    • Supplied with gasket
    • 2.8 series tabs/solder tags
  • BXS011/1 Holder
    • AA battery/cell type (R6)
    • Flanged panel mount
    • Bayonet with finger/coin slot release
    • Supplied with gasket and sealing grommets for screws
  • BSX0x Holder
    • D battery/cell type (R20)
    • Flanged panel mount
    • Bayonet/finger release
    • Supplied with flange gasket and sealing grommets for screws
Yayınlandı: 2025-05-29 | Güncellenmiş: 2026-09-24