Bulgin IEC Connectors
Bulgin IEC Connectors feature a broad range of inlets, outlets, and connectors that comply with IEC and EN 60320 specifications. The connectors offer an ideal solution for most mains-powered equipment and cable applications. The connector family offers several mounting and termination styles, including flange fixing, snap-to-panel, PCB, solder tabs, screw termination, and more. The Bulgin IEC Connectors provide up to 20A current ratings, up to 250VAC voltage ratings, and a line of complementary accessories such as boots, retainers, and safety covers.Features
- Various inlets, outlets, and connectors
- Complies with IEC and EN 60320 specification
- Features UL, cUL, VDE, and other approvals
- Solution for powered equipment and cable applications
- Mounting styles
- Flange fixing
- Snap-to-panel
- PCB mounting
- Termination styles
- 2.8 solder tabs
- 4.8 and 6.3 fast-on tabs
- Screw
- PC spill versions
- IEC connector accessories available, including boots, retainers, and safety covers
Specifications
- 20A max current rating
- 250VAC max voltage rating
- <10mΩ to <15mΩ contact resistance
- UL 94V-0 flammability-rated nylon molding
- -40°C to +70°C operating temperature range
- RoHS compliant
Product Portfolio
Yayınlandı: 2024-04-26
| Güncellenmiş: 2024-05-23