Bulgin Mini Buccaneer Circular Connectors
Bulgin Mini Buccaneer Circular Connectors provide reliable power up to 250V, 10A in a -20°C to +70°C operating temperature range. The components are available in five body styles: Flex, Flex In-Line, two styles of Panel, and Panel Side Entry. With secure, screw thread locking and IP68 rating, the Mini Buccaneer connectors are ideal for demanding marine and industrial applications.Features
- Water and dustproof to IP68 when mated
- IP68 rating tested at 1.054kg/cm2 (15lb/in2), 10m depth for 2 weeks
- 2-, 3-, 4-, or 6-pole screw terminal inserts
- 3- or 8-pole solder or crimp inserts
- 5 body styles
- Flex
- Flex In-Line
- 2 styles of Panels
- Panel side entry
- 50Ω or 75Ω BNC inserts
- Ratings
- 5A, 380VAC for 3- and 8-way solder/crimp terminals
- 10A, 250VAC for 2- and 3-way screw terminals
- 6A, 250VAC for 4-way screw terminals
- 3A, 250VAC for 6-way screw terminals
- EN60068-2-52 test Kb salt mist (cyclic) Marine Severity Level 1
- Plug or socket connection in each body style
- 3.5mm to 9mm cable range
- ø26mm over coupling ring
- Positive locating keyways, cannot be mismated
- Sealing cps available to maintain IP68 rating of unmated connectors
- UL94V-0 flammability rated materials
- Leading earth pin is on 3-, 4-, and 6-pole screw terminal versions only
- Compact design
- Easy assembly, no special tools required on screw terminal versions
- UL approval
Specifications
- <5mΩ contact resistance
- >106MΩ insulation resistance at 500VDC
- 2kV voltage proof at 50Hz
- -20°C to +70°C operating temperature range
Yayınlandı: 2021-04-02
| Güncellenmiş: 2024-08-20