Bulgin MP0042 Pushbutton Switches
Bulgin MP0042 Pushbutton Switch is a 16mm polished stainless steel switch ideal for applications that require a robust small diameter switch with momentary or latching switch operation, with or without LED illumination. Capable of 100,000 operations at full load, it features unique double-pole double-throw switching for this size switch without a detachable switch module.Features
- 18mm bezel diameter
- 16mm panel hole
- S.P. Push to make
- Polished finish
- 2A, 36Vdc
Specifications
- Screw terminals
- S.P. Push to make
- 2A, 36Vdc Max rating
- 50mΩ at 1A, 2V Contact resistance
- >10³ MΩ @ 500Vdc Insulation resistance
- >2.0kVac Dielectric strength
- –20°C to +55°C Operating temperature range
- IP65 Sealing
- IK08 Impact rating
- Operations
- 1,000,000 (min) Mechanical
- 100,000 (min) Electrical
- 12Nm Rear nut fixing torque
- Materials
- Nylon mouldings
- Brass, silver plated tags/terminations
- Stainless steel (Polished) switch body & button
- Silver Contacts
- Gold plated brass version available thread size
Comparison Chart
Yayınlandı: 2008-02-26
| Güncellenmiş: 2022-03-11