Bulgin Vitalis Buccaneer Rear-Panel Back Shell Connectors
Bulgin Vitalis Buccaneer Rear-Panel Back Shell Connectors provide an environmental seal to the rear of the panel and a PCF reduction of 8.9kg CO2e per 100 units. These connectors from Bulgin accept standard cables ranging from 6mm to 8mm, and from 3.5mm to 9mm with alternative glands. Back shell connectors are designed for use on front-panel mounting connectors and replace the mounting nut in panel connectors.Features
- PCF reduction of 8.9kg CO2e per 100 units
- Provides environmental seal to rear of panel
- For use on front-panel mounting connectors
- Replaces mounting nut in panel connectors
- Cable acceptance
- 6mm to 8mm for standard
- 3.5mm to 9mm with alternative glands
Dimensions
Yayınlandı: 2025-10-16
| Güncellenmiş: 2025-10-28