Bulgin Rocker Switches
Bulgin Rocker Switches include a wide portfolio of single- and double-contact options available in various sizes, colors, and actuator types. These rocker switches feature ratings up to 20A, 277VAC, allowing for almost any design configuration. Ultra-thin, miniature, twin unit, miniature round, and standard are a few of the available types, and these rocker switches feature splash-resistant options, illuminated and non-illuminated options, and push-on, solder, and PCB terminals. Bulgin Rocker Switches have UL, CSA, and ENEC certifications, making them suitable for a wide range of industry applications and environments.Features
- Available types
- Ultra-thin
- Miniature
- Twin unit
- Miniature round
- Standard
- Ratings from 10A, 250VAC up to 20A, 277VAC
- Single- and double-contact variants
- Push-on, solder, and PDB terminals
- Illuminated and non-illuminated options
- High in-rush (ON-OFF types)
- Matching indicators
- Splash-resistant options
- Choice of bezel styles and sizes, panel cutouts, and actuators
- Choice of switching circuits, including 3 position
Yayınlandı: 2023-11-17
| Güncellenmiş: 2025-08-22