Bulgin SMA Radio Frequency (RF) Connectors
Bulgin SMA Radio Frequency (RF) Connectors feature 50Ω impedance, DC to 26.5GHz frequency range, >5000MΩ insulation resistance, and 750VRMS dielectric withstanding voltage. These subminiature connectors are also known as F-type coaxial connectors and have male or female threads, plug or jack styles, beryllium copper contact pin, and a stainless steel or brass body. Bulgin SMA RF connectors offer 0.25 to 36 threaded coupling and are RoHS compliant. The connectors are ideal for a wide range of applications, including antenna connections for most sub-6GHz technologies like Wi-Fi® and BLUETOOTH®.Features
- Subminiature connectors
- Also known as F-type coaxial connectors
- Male or female threads
- Plug or jack
- Beryllium copper contact pin
- Body material in stainless steel passivation or brass
- RoHS compliant
Applications
- Antennas for sub-6GHz technologies
- Wi-Fi
- Bluetooth
Specifications
- DC to 26.5GHz frequency range
- >5000MΩ insulation resistance
- 50Ω impedance
- 750VRMS dielectric withstanding voltage
- 0.25 to 36 threaded coupling
- >500 life cycles
Additional Resources
Yayınlandı: 2022-03-30
| Güncellenmiş: 2022-04-25