Bulgin Vitalis Buccaneer Solutions
Bulgin Vitalis Buccaneer Solutions contain up to 86% bio-based content by weight, offering a sustainable choice with excellent reliability in harsh environments. These Vitalis Buccaneer products from Bulgin meet a wide range of specifications, including IP68/IP69K protection ratings, up to 12A current ratings, and cable ranges from 3.5mm to 9mm. Seven body styles are available: flex cable, inline cable, panel mount (front and rear), PCB mount, bulkhead, and flange mount.
Features
- Body styles
- Flex cable
- Inline cable
- Panel mount (front and rear)
- PCB mount
- Bulkhead
- Flange mount
- Compact design
- Bio-based plastics enable PCF reductions
- Positive-locking keyways
- Easy assembly, no special tools required
- Plug or socket contact connection in each body style
- Sealing caps available to maintain IP68 rating
Specifications
- IP68 rating tested at 1.054kg/sq cm
- EN 60068-2-52 test Kb salt mist (cyclic) marine severity level 1
- 2, 3, 4, 6, 7, 9, 12, and 25 contacts
- 38mm diameter over coupling ring
- 12A, 277VAC/DC 2 contact screw terminal, 3 contact screw terminal, and crimp contacts
- 10A, 277VAC/DC 4 contact screw terminal
- 5A, 277VAC/DC 6 and 7 contact screw terminal
- 5A, 150VAC/DC 9 contact crimp contacts
- 5A, 50VAC/DC 12 contact crimp and solder contacts
- 1A, 50VAC/DC 25 contact crimp and solder contacts
- VDE and cULus approvals
Videos
Yayınlandı: 2025-10-16
| Güncellenmiş: 2026-01-28