Bulgin VS0001 & VS0002 Voltage Selector Switches

Bulgin VS0001 and VS0002 Voltage Selector Switches feature 120V/240V maximum voltage, 6.3A maximum current rating, 2.8 series tabs/solder tags termination, and >106MΩ insulation resistance. These switches operate within –20°C to 85°C temperature range. The VS0001 and VS0002 switches' moulding is made of glass-filled Nylon UL 94V-1 material, and the tags are brass and silver plated.

Features

  • VS0001:
    • Square bezel
  • VS0002:
    • Round bezel
    • RoHS compliant
  • 120V/240V maximum voltage
  • 6.3A maximum current rating
  • 2.8 series tabs/solder tags termination
  • >106MΩ insulation resistance
  • –20°C to 85°C operating temperature range
  • Glass-filled Nylon UL 94V-1 material moulding
  • Brass and silver plated tags

Connection Diagram

Bulgin VS0001 & VS0002 Voltage Selector Switches
Yayınlandı: 2024-10-25 | Güncellenmiş: 2024-10-31