Caddock 1776 Precision Decade Resistor Voltage Dividers

Caddock 1776 Precision Decade Resistor Voltage Dividers offer exceptional performance through Caddock's Tetrinox® resistance films. The input voltage dividers are ideal for precision input signal circuits of both bench-type and laboratory digital instruments, multimeters, and range-switching instruments. The Caddock Type 1776 Precision Decade Resistor Voltage Dividers are available in 1K to 10MΩ with 0.05% resistance.

Features

  • Caddock's Tetrinox® resistance films
  • Bench type and laboratory digital instruments
Yayınlandı: 2010-07-13 | Güncellenmiş: 2022-03-11