Caddock MP900 & MP9000 Kool-Pak® Power Film Resistors

Caddock MP900 and MP9000 Series Kool-Pak® Power Film Resistors are constructed with Caddock's Micronox® resistance film fired onto a flat ceramic substrate. The terminal attachment and resistance element geometry are configured to provide outstanding non-inductive performance. The ceramic substrate is positioned in the molded package such that the resistor element and terminal attachment areas on the substrate are encapsulated in the molded body with the other side of the ceramic being exposed flush with the back mounting surface of the resistor. This construction is covered by one or more issued patents, also patents pending. Caddock MP900 and MP9000 Series Kool-Pak Power Film Resistors feature a case temperature range of 15W to 100W at +25ºC, exposed ceramic heat dissipating mounting surface, resistance range of 0.020Ω to 1KΩ, and non-inductive design.

Features

  • MP915 TO-126 Style Power Package
    • 15W at +25°C case temperature, derated to zero at +150°C
    • Exposed ceramic heat dissipating mounting surface
    • Resistance range of 0.020Ω to 1K
    • Non-inductive design
  • MP916, MP925, and MP930 TO-220 Style Power Package
    • Up to 30W at +25°C case temperature, derated to zero at +150°C
    • Exposed ceramic heat dissipating mounting surface
    • Resistance range of 0.010Ω to 100K
    • Non-inductive design
  • MP9100 TO-247 Style Power Package
    • 100W at +25°C case temperature, derated to zero at +175°C
    • Exposed ceramic heat dissipating mounting surface
    • Resistance range of 0.050Ω to 100Ω
    • Non-inductive eesign
Yayınlandı: 2012-10-24 | Güncellenmiş: 2022-03-11