Cal Test Electronics CT2844A High-Capacity Lead Wires

Cal Test Electronics CT2844A High-Capacity Lead Wires are versatile test lead wires with high flexibility and current capability. The CT2844A series features 13AWG bare copper wire, a double-insulated silicone jacket, and an inner white layer as a wear indicator. The indicator allows the user to detect damage and wear easily. The wire provides a highly pliable stranded conductor and high 36A current rating available in 10m, 50m, and 100m lengths. The Cal Test Electronics CT2844A High-Capacity Lead Wires operate with a 1000V CAT IV IEC rating and RoHS2 compliance in a -60°C to +180°C temperature range.

Features

  • 13AWG bare copper wire
  • Double insulated silicone jacket
  • Highly flexible stranded conductor
  • Increased temperature rating
  • High capacity
  • 1000V CAT IV IEC rating
  • RoHS2 compliant
  • One-year warranty

Specifications

  • 10m, 50m, and 100m lengths
  • Red and black color options
  • 36A max current rating
  • 2.5mm2 conductor area
  • 4mm OD
  • 651mm x 0.07mm stranding conductor
  • -60°C to +180°C operating temperature range
Yayınlandı: 2024-03-22 | Güncellenmiş: 2024-04-16