Cal Test Electronics CT3021 Large Alligator Clips
Cal Test Electronics CT3021 Large Alligator Clips are fully insulated large alligator clips with 4mm sheathed banana jacks. These alligator clips operate up to 5kV when used in non-category environments up to 2kV. The CT3021 alligator clips are only compatible with CT3018 and CT3020 long-reach high-voltage test leads. The alligator clips are 1000V CAT IV rated, open to 24mm, and accommodate terminals up to ø16mm (diameter).Features
- Come with 4mm sheathed banana jacks
- Operate up to 5kV when used in non-category environments up to 2kV
- Compatible with CT3018 and CT3020 test leads only
- Specially designed
- Opens to 24mm and can accommodate terminals up to ø16mm (diameter)
- 1000V CAT IV rated
- 20A maximum current
- Available in black or red
Dimensional Diagram
Yayınlandı: 2020-06-17
| Güncellenmiş: 2024-04-05