Cal Test Electronics CT3240 Type K Thermocouple Probe
Cal Test Electronics CT3240 Type K Thermocouple Probe is designed for accuracy and durability. This Cal Test general-purpose thermocouple contains Nickel-Chromium / Nickel-Aluminum (Ni-Cr / Ni-Al) material to provide stable and reliable temperature measurement. The Nylon connector body is strong with easy-to-grip sides. The connector body clearly displays the polarity for an easy connection. The CT3240 thermocouple is excellent for any situation requiring accurate, reliable, and stable temperature measurement.Features
- Type K thermocouple
- Durable design
- Glass fiber-reinforced Nylon connector body
- Connector polarity clearly displayed
Applications
- Electronics testing
- Lab equipment
- Industrial equipment monitoring
- Environmental testing
Specifications
- -50°C to +200°C temperature range
- ±2.2°C accuracy
- (+) Ni-Cr / (-) Ni-Al solid conductor wire
- PTFE blue wire insulator
- Nylon 66 connector body
- (+) Ni-Cr / (-) Ni-Al connector contacts
- RoHS 2 compliant
Dimensions
Yayınlandı: 2025-05-30
| Güncellenmiş: 2025-06-03