Cal Test Electronics CT3887 4mm Sheathed Banana Jacks

Cal Test Electronics CT3887 4mm Sheathed Banana Jacks accept sheathed or standard banana plugs. These banana jacks offer a ø2mm x 12mm short pin termination for soldering to a wire or onto a PCB. The CT3887 banana jacks can be press-fit into both plastic and metal panels. The Cal Test Electronics CT3887 4mm Sheathed Banana Jacks are 1000V CAT IV rated and available in nine colors.

Features

  • Accepts sheathed or standard banana plugs
  • Press-fit to panel mounts
  • 1000V CAT IV rated
  • ø2mm x 12mm short pin termination
  • 36A maximum current
  • Meets the IEC 61010-031 safety standard
  • Available in nine colors (black, brown, red, yellow, green, blue, violet, gray, and white)
  • RoHS 2 compliant

Dimensional Drawing

Mechanical Drawing - Cal Test Electronics CT3887 4mm Sheathed Banana Jacks
Yayınlandı: 2020-06-17 | Güncellenmiş: 2024-04-05