Cal Test Electronics CT4006 High Voltage 4mm Sheathed Banana Jacks
Cal Test Electronics CT4006 High Voltage 4mm Sheathed Banana Jacks operate up to 5kV when used in non-category environments with up to 2kV transient overvoltages. These banana jacks should be used only with the CT3018 or CT3020 long-reach high-voltage test leads. The CT4006 banana jacks are 1000V CAT IV rated and provide a ø2mm solder cup termination for soldering to a wire. The CT4006 banana jacks fit into plastic and metal panels fixed with a 14.5mm hex panel nut and are available in red or black.Features
- Up to 5kV operation when used in non-category environments with transient overvoltages up to 2kV
- 1000V CAT IV rated
- Compatible with the CT3018 and CT3020 long-reach high-voltage test leads
- Offers a ø2mm solder cup termination for soldering to a wire
- Fits into plastic and metal panels fixed with a 14.5mm hex panel nut
- 10A maximum current
- Available in red and black color options
Dimensional Diagram (in mm)
Yayınlandı: 2020-06-19
| Güncellenmiş: 2024-04-09