Cal Test Electronics CT4422 Fused Probe DMM Electrical Kit
Cal Test Electronics CT4422 Fused Probe Digital Multimeter (DMM) Electrical Kit features a 1000V 500mA fast-acting fused probe designed to protect both equipment and personnel. The small probes include an internal ceramic fuse, which cuts power in the event of a transient overvoltage. When the locking cover is in place, only 4mm of the tip is exposed to reduce short circuits and arc-flash risks in high category environments. The fused probe and alligator clips are rated 1000V CAT III / 600V CAT IV. This kit includes a unique locking tip cover, fully insulated medium alligator clips that fit conductors up to 7mm, and silicone-jacketed, straight to right-angle 4mm sheathed banana plug test leads. Cal Test Electronics CT4422 Fused Probe DMM Electrical Kit can be used for both handheld and bench DMM applications.Features
- Enhanced user safety in high-energy applications
- Rated to 1000V CAT III / 600V CAT IV per IEC/EN 61010-031
- Locking tip cover (remove with tool)
- Easy fuse replacement
- Fast-acting, type FF, 500mA ceramic fuse for transient overvoltages or arc-flash protection
- Alligator clip jaws open to 9mm
- CE listed, LVD and RoHS 2 compliant
Applications
- Handheld DMM
- Bench DMM
Kit Contents
- CT4300 - Fused probes (black and red pair)
- CT4439 - Fully insulated CAT IV alligator clips (black and red pair)
- CT3754 - Silicone-jacketed, straight to right-angle 4mm sheathed banana plug test leads
Videos
Yayınlandı: 2021-05-19
| Güncellenmiş: 2025-01-15