Cal Test Electronics CT4432 High-Voltage Oscilloscope Probe

Cal Test Electronics CT4432 High-Voltage Oscilloscope Probe features a dual precision design that accurately and safely steps down higher oscilloscope voltages to acceptable levels. The CT4432 offers 1000x attenuation, a 5pF to 50pF compensation with a wide range of capacitance matching in a 0 to +50°C operating temperature range, and a two-year warranty. The CT4432 High-Voltage Oscilloscope Probe enables safe measurement of voltage levels up to 10kV.

Features

  • 40MHz bandwidth
  • Up to 10kV input (DC + ACpeak)
  • Improved dual precision resistor design
  • Attenuation factor of 1000x
  • 5pF to 50pF compensation range
  • replaceable tips
  • Insulated BNC connection
  • Use with DMM by employing the CT3197B BNC converter
  • 2-year warranty
  • cTUVus safety certified
  • RoHS 2 compliant

Specifications

  • Maximum input voltage
    • 10kV (DC + ACpeak)
    • 7kV (ACRMS)
  • 100µA maximum loading current
  • 1000x attenuation
  • DC to 40MHz bandwidth (-3dB)
  • ≤8.8ns rise time
  • 100MΩ ±5% input resistance
  • ±3% accuracy
  • ≤200ppm/°C temperature coefficient
  • 5pF to 50pF compensation range
  • Lengths
    • 1m (3.3") alligator clip lead
    • 2m (6.6") BNC cable
  • Temperature ranges
    • 0 to +50°C operating
    • -20°C to +70°C storage
  • ≤80% relative humidity at +40°C
  • 340mm x 75mm2 in dimension

Videos

Yayınlandı: 2022-07-12 | Güncellenmiş: 2022-07-19