Cal Test Electronics CT4447 High-Voltage Differential Probes

Cal Test Electronics CT4447 High-Voltage Differential Probes offer bandwidths up to 30MHz, ±2% gain accuracy, and up to 1400V differential voltage rating. These probes are designed to enable earth-grounded oscilloscopes to make safe, accurate floating measurements between two points. CT4447 series probes convert floating signals to low-voltage ground-referenced signals that are displayed safely on any ground-referenced oscilloscope. Cal Test Electronics CT4447 High-Voltage Differential Probes are compatible with oscilloscopes from all major manufacturers and are ideal for precision power semiconductors, floating measurements, switchable power supply designs, and power converter measurements.

Features

  • Voltage over-range indicator
  • Switchable attenuation
  • Insulated BNC interface
  • Protective rubber boot
  • Multiple Power Options
    • Batteries
    • Oscilloscope
    • Mains

Applications

  • Precision power semiconductors
  • Switchable power supply design
  • Floating measurements
  • Power converter measurements
  • Precision motor drive measurements

Specifications

  • 30MHz bandwidth
  • Up to 1400V differential voltage rating
  • 1000V CAT III rated
  • ±2% gain accuracy
  • cTUVus safety certified
  • -10°C to +40°C operating temperature range

Diagram

Cal Test Electronics CT4447 High-Voltage Differential Probes
Yayınlandı: 2022-06-15 | Güncellenmiş: 2022-06-15