Cal Test Electronics CT4525 High-Voltage Differential Probe
Cal Test Electronics CT4525 High-Voltage Differential Probe allows users to take differential voltage measurements up to a 40kV peak-to-peak voltage rating. The differential probes support earth-grounded oscilloscopes to take safe and accurate floating measurements. The differential probe converts floating signals to low-voltage ground-referenced signals that can be displayed safely. The CT4525 series is compatible with various oscilloscopes and accessories from different major suppliers. The probe features a voltage over range indicator, a switchable attenuation, and an insulated BNC connection cable. The Cal Test Electronics CT4525 High-Voltage Differential Probe is ideal for high-voltage applications, including precision power semiconductors, switchable power supply design, floating measurements, power converter measurements, and precision motor drive measurements.Features
- Up to 40kVp-p operating voltage rating
- Up to 60MHz bandwidth
- Including voltage over range indicator
- Switchable attenuation
- Mains power operations
- Insulated BNC connection cable
- Two-year warranty
Applications
- Precision power semiconductors
- Switchable power supply design
- Floating measurements
- Power converter measurements
- Precision motor drive measurements
Specifications
- 20MHz to 60MHz at -3dB bandwidth
- ±2% gain accuracy
- ±12.5kVDC absolute max rated input voltage rating
- ±2kV to ±20kV max differential and common mode input voltage range
- 140MΩ or 3pF input impedance (differential)
- 280MΩ of 1.5pF input impedance (each side to ground)
- ±5V output voltage rating
- ±20mV typical offset rating
- 50Ω output impedance
- 0.7mVrms typical noise rating
- 120mA max power consumption
- 0°C to +50°C operating temperature range
- -30°C to +70°C storage temperature range
Probe Overview
Additional Resources
Yayınlandı: 2024-06-25
| Güncellenmiş: 2024-07-09