Cal Test Electronics CT452x-50 Coaxial Terminators

Cal Test Electronics CT452x-50 Coaxial Terminators are built with a gold-plated brass body, gold-plated center contact, PTFE dielectric, and silicone rubber gasket. These terminators offer low VSWR and 50Ω impedance, minimize signal reflections, and ensure optimal signal integrity. The CT452x-50 terminators are compliant with RoHS 2+ and REACH standards. These terminators are ideal for laboratory instrumentation, RF testing, communications systems, and various measurement applications.

Features

  • Low VSWR for accurate measurements
  • RoHS 2+ and REACH compliant

Specifications

  •  Frequency range:
    • DC to 6GHz (CT4522-50)
    • DC to 18GHz (CT4523-50)
    • DC to 20GHz (CT4524-50)
  • Power:
    • 1W (CT4522-50 and CT4524-50)
    • 2W (CT4523-50)
  • 50Ω impedance
  • Body: 
    • Brass and nickel plated (CT4522-50 and CT4523-50)
    • Brass and gold plated (CT4524-50)
  • Center contact:
    • Brass and gold plated
  • PTFE dielectric
  • Silicone rubber gasket

Applications

  • Laboratory instrumentation
  • RF testing
  • Communications systems
  • Various measurement applications
View Results ( 3 ) Page
Parça Numarası Açıklama Gövde Cilası Maksimum Frekans RF Serisi Seri
CT4522-50 RF Sonlandırıcılar Terminator, BNC Male, 50Ohm, 6GHz, 1W Nickel 6 GHz BNC CT4522-50
CT4523-50 RF Sonlandırıcılar Terminator, TYPE N Male, 50Ohms, 18GHz, 2W Nickel 18 GHz N CT4523-50
CT4524-50 RF Sonlandırıcılar Terminator, SMA Male, 50Ohms, 20GHz, 1W Gold 20 GHz SMA CT4524-50
Yayınlandı: 2025-07-08 | Güncellenmiş: 2025-07-23