Cal Test Electronics CT4534 & CT4535 Adapters

Cal Test Electronics CT4534 and CT4535 Adapters come with a durable design that features a bendable 14AWG solid conductor wire. These terminal block adapters provide a 4mm banana jack connection for terminal block test measurements. The CT4534 and CT4535 adapters are secured easily in a screw terminal. These terminal block adapters are available in 7 colors individually or as a black and red pair. The CT4534 and CT4535 adapters operate at -20°C to 80°C working temperature range. These terminal block adapters operate at a voltage rating of 1000V CAT III / 600V CAT IV (IEC) and 15A of maximum current. The CT4534 and CT4535 adapters are RoHS2 complaint.

Features

  • IEC 61010-031 category rated
  • 14AWG solid conductor
  • Durable design
  • Enables 4mm plug connectivity
  • Secures easily in screw terminal
  • Copper solid conductor wire
  • Bendable wire material
  • Voltage rating:
    • 1000V CAT III / 600V CAT IV (IEC)
  • 15A maximum current
  • PVC jacket material
  • Polypropylene jack body
  • Brass, Ni-plated (4mm jack) contact
  • -20°C to 80°C working temperature range
  • CE mark
  • RoHS 2 Compliant

Product Dimensions

Mechanical Drawing - Cal Test Electronics CT4534 & CT4535 Adapters
Yayınlandı: 2024-10-15 | Güncellenmiş: 2024-10-22