Cal Test Electronics CT4538 Extended Reach Fine Tip Probes

Cal Test Electronics CT4538 Extended Reach Fine Tip Probes are designed for high-voltage measurement environments that require a long reach, precision contact, and safety. These probes meet IEC 61010-031 standards, carry a 1000V CAT IV rating, and support up to 16A, making them suitable for industrial, field service, and laboratory use. Other features include a sharp stainless steel tip that is built to pierce oxides and maintain reliable contact on various surfaces. Cal Test Electronics CT4538 Extended Reach Fine Tip Probes offer an extended 138mm body that ensures access in hard-to-reach test points, while a clear, removable probe cap provides protection for transport or storage.

Features

  • Stainless steel contact tip
  • Clear removable tip cap
  • Available in black (CT4538-0) and red (CT4538-2)

Specifications

  • 2mm stainless steel tip
  • 1000V CAT IV rating
  • 128mm long reach body
  • Up to 16A current rating
  • Meets IEC 61010-031 standards
  • Polypropylene insulator material
  • Clear polypropylene cap material
  • Accepts 4mm sheathed banana plugs
  • RoHS 2+ and REACH compliance
Yayınlandı: 2025-09-04 | Güncellenmiş: 2025-10-06