Cal Test Electronics CT4x General Purpose Coaxial Connectors
Cal Test Electronics CT4x General Purpose Coaxial Connectors feature 50Ω impedance, up to 18GHz bandwidth, and PTFE or DELRIN dielectrics. These connectors comply with REACH and RoHS 2 standards. The mating dimensions of the CT4x coaxial connectors meet or exceed all specifications per MIL-PRF-39012 standards. These connectors include brass and gold-plated body and can be used for general-purpose measurements.Features
- 50Ω impedance
- Up to 18GHz bandwidth
- PTFE or DELRIN dielectrics
- RoHS 2 and REACH compliant
- Ideal for general-purpose measurements
- Brass and gold plated body
Yayınlandı: 2024-02-27
| Güncellenmiş: 2024-03-19