Cal Test Electronics Instrument Grade RF Coaxial Cable Assemblies
Cal Test Instrument Grade RF Coaxial Cable Assemblies feature an RG142B/U, 50Ω double-shielded coaxial cable, which offers higher bandwidth than standard RG58 cables. This cost-effective series includes five convenient assemblies with the most commonly used male (plug) coaxial connectors: N-Type, SMA, and BNC. Cal Test Instrument Grade RF Coaxial Cable Assemblies offer a DC to 8GHz frequency range and come in lengths of 60cm and 100cm, making them ideal for use in labs, production lines, and service departments.Features
- Double-shielded RG142B/U coaxial cable
- 60cm and 100cm lengths
- Available connections
- N-Type to N-Type
- N-Type to SMA
- N-Type to BNC
- SMA to SMA
- SMA to BNC
- DC to 8GHz frequency range
- VSWR
- 1.20:1 max. at 1GHZ
- 1.30:1 max. at 6GHz
- 1.30:1 max. at 8GHZ
- 50Ω impedance
- RoHS 2 compliant
Applications
- Labs
- Production lines
- Service departments
Videos
Yayınlandı: 2021-04-27
| Güncellenmiş: 2025-01-15