Cal Test Electronics CT3451V1 4mm Safety Banana Jacks
Cal Test Electronics CT3451V1 4mm Safety Banana Jacks (socket) accept sheathed or shrouded banana plugs and meet international safety standards. Component recognition per UL 61010-1 and CAN/CSA C22.2 No. 61010-1 to 1kV CAT III, 25A. These sockets are mounted with 4 terminals into a PCB pad. Cal Test Electronics CT3451V1 series is designed for vertical printed circuit mounting from the rear of the panel.Features
- UL recognized per File No. E315929, PICQ2 and PICQ8
- Materials
- Polyamide (nylon) body
- Brass, nickel pit jacks
- 0.750" (19mm) height above PCB surface
- 0.118" (3mm) panel thickness
- Available in 9 colors
Specifications
- 1kV CAT III IEC rating
- 25A current max
- <5mΩ resistance max
- -20⁰C to +80⁰C temperature range
- UL recognized
- RoHS compliant
Yayınlandı: 2018-01-17
| Güncellenmiş: 2022-09-22