Calex BCE 750W Bi-Directional IP-Rated DC/DC Converters
Calex BCE 750W Bi-Directional IP-Rated DC/DC Converters provide a complete solution for in-vehicle power distribution with 12V/48V battery configurations. These Calex 750W non-isolated DC/DC converters are designed for a variety of applications, including micro and mild hybrid automotive systems. BCE Bi-Directional DC/DC Converters charge a low-side (12V) battery during normal operation (buck mode) and charge or assist the high voltage (48V) battery in emergency situations (boost mode). The 48S12.750BCE is packaged in a low-profile 4.84" x 6.97" x 1.75" (123mm x 177mm x 44.5mm) mechanically enclosed IP67-rated package weighing 3.04 pounds. The package makes the unit ideal for harsh shock and vibration requirements and easy integration with a battery pack.Features
- Automotive 12V/48V battery system
- Buck and boost modes of operation
- 12V low-side (LS) input voltage (6V to 16V)
- 48V high-side (HS) input voltage (32V to 63.2V)
- Overcurrent, overvoltage, and over-temperature protection (all protections are latching)
- Disconnect switch LS (12V) and HS (48V)
- Reverse polarity protection
- Constant voltage and constant current mode
- Average current mode control
- Internal temperature monitoring
- High power density
- Up to 96.7% efficiency
- 4.84" x 6.97" x 1.75" (123mm x 177mm x 44.5mm) dimensions
- 3.04 pounds (1.38kg) weight
- Excellent thermal performance
- Constant switching frequency
- CAN 2.0b interface, including remote ON/OFF
- Good shock and vibration damping
- IP67 with mating connectors installed
Applications
- Micro and mild hybrid e-Mobility systems
- Autonomous vehicles
- Recreation vehicles
- Electric industrial vehicles
- Agriculture vehicles
- Last-mile transit
Outline Drawing
Block Diagram
Yayınlandı: 2025-07-08
| Güncellenmiş: 2025-08-19