Calex MTW Isolated 360W Half-Brick DC/DC Converters
Calex MTW Isolated 360W Half-Brick DC/DC Converters provide a precisely regulated DC output. The output voltage of this Calex DC/DC converter series is fully isolated from the input, allowing the output to be positive or negative polarity and with various ground connections. The 360W 4:1 input MTW meets rigorous performance standards in an industry-standard footprint for mobile (12VIN), process control (24VIN), and military COTS (28VIN) applications. The MTW series comes in an industry-standard half-brick package. The device includes trim and remote ON/OFF. Threaded through holes allow easy mounting or the addition of a heatsink for extended temperature operation.Features
- 4:1 input voltage range
- High power density
- Small 2.4" x 2.5" x 0.52" size (half-brick)
- Up to 95.6% efficiency
- Excellent thermal performance with a metal case
- Over-current, short-circuit, and over-temperature protection
- Auto-restart
- Monotonic startup into pre-bias
- Constant frequency
- Remote ON/OFF
- Good shock and vibration damping
- -40°C to +105°C temperature range available
- RoHS compliant
- UL60950 approved
Applications
- Distributed power architectures
- Intermediate bus voltage applications
- Industrial computing
- Battery systems
- Transportation/rail
- Industrial controls
Specifications
- 24VIN (nominal) input voltage
- 9VDC to 36VDC input voltage range
- 12V, 24V, or 28V (nominal) output voltage
- 0.24A no-load input current
- 45A or 50A maximum load input current
- Up to 30A maximum output current
Mechanical Drawing
Yayınlandı: 2025-07-08
| Güncellenmiş: 2025-08-19