Tallysman TW Smart GNSS Antennas

Tallysman TW Smart GNSS Antennas are multi-band antennas that use Accutenna™ technology and offer simultaneous multi-constellation GNSS reception. These antennas operate at a 5V to 36V over voltage protection range, WAAS, EGNOS, MSAS, and GAGAN + QZSS systems, and pre- and post-LNA filtering. The TW smart GNSS antennas come with industrial grade IP69K enclosure and are RoHS, REACH, and RED compliant. These are ideal for professional-grade applications such as precision timing, network synchronization, low current, and tracking/positioning.

Features

  • Multi-constellation receiver/antenna
  • Concurrent tracking of 3 constellations
  • Broad 5V to 36V over voltage protection range
  • WAAS, EGNOS, MSAS, and GAGAN + QZSS
  • DGPS corrections using RTCM input
  • -40°C to 85°C operating temperature range
  • 1 PPS RS422 outputs
  • Accutenna™ technology
  • Pre- and post-LNA filtering
  • Superior multi-path signal rejection
  • Industrial grade IP69K enclosure
  • RoHS, REACH, and RED compliant

Applications

  • Precision timing
  • Network synchronization
  • Low current
  • Tracking/positioning

Videos

Yayınlandı: 2023-09-20 | Güncellenmiş: 2025-07-07