Tallysman TW16x 4-Port Smart Power GNSS Signal Splitters
Tallysman TW16x 4-Port Smart Power GNSS Signal Splitters are professional-grade full GNSS band signal splitters that connect one antenna to up to four receivers. These GNSS signal splitters support GPS/QZSS-L1/L2/L5, BeiDou-B1/B2/B2a/B3, QZSS-L6, Galileo-E1/E5a/E5b/E6, GLONASS-G1/G2/G3, NavIC-L5, and LBand correction services. These signal splitters accept power from all attached GNSS receivers and select power from a receiver using a unique protocol. Port 1 is given priority if its voltage is within the 3.3VDC to 12.5VDC range, but if the port is disconnected or the power drops below the undervoltage or overvoltage specification, the splitter will switch to the next port in numerical order. Additionally, if the antenna fails and doesn't draw current, the TW16x signal splitters will provide all connectors with a current draw lower than 1mA, indicating an antenna fault. Tallysman TW16x 4-Port Smart Power GNSS Signal Splitters feature a rugged military-grade aluminum enclosure, making them suitable for harsh environments.Features
- Allows up to four GNSS receivers to share a single antenna
- Accepts power from all attached receivers
- Fits in line with antenna cable
- Automatically switches on power failure of one receiver
- Antenna failure detection/indication
- Rugged military-grade aluminum enclosure
- Amplification to compensate for signal-splitting loss
- Low noise figure
Applications
- GNSS signal distribution
- GNSS receiver testing
- High-availability applications
- Network and infrastructure timing
Specifications
- Supported Bands
- GPS/QZSS-L1/L2/L5
- QZSS-L6
- GLONASS-G1/G2/G3
- BeiDou-B1/B2/B2a/B3
- Galileo-E1/E5a/E5b/E6
- NavIC-L5
- LBand correction services
- IP67 compliant
- 1100MHz to 1700MHz frequency range
- 50Ω impedance rating
- 3.3VDC to 12.5VDC input rating
- 25mA maximum splitter current rating
- 230mA antenna through current rating
- 117mm x 111.6mm x 38mm dimensions
- -40°C to +85°C operating temperature range
Datasheets
Videos
Yayınlandı: 2023-04-24
| Güncellenmiş: 2024-04-16