Carling Technologies DK / EK Series Toggle Switches
Carling Technologies DK / EK Series Toggle Switches feature a quick-make, quick-break contact mechanism. The toggle switch offers maintained single throw circuits and fit the industry standard .500 diameter mounting hole. The DK / EK series is suitable for AC-DC applications, including high amperage AC-DC motor control.Features
- Ratings up to 20A 125V AC or DC
- Screw Term or wire lead terminations
- Quick Make / Quick Break contact mechanism
- Bat or ball style toggle options
Applications
- Industrial Motor Control
- General Purpose
Specifications
- UL/CSA: 1000V - live to dead metal parts & opposite polarity dielectric strength
- 25,000 cycles electrical life
- 100,000 cycles mechanical life
- 0°F to 150°F (-17.8°C to +65.6°C) Operating temperature
Dimensions (mm)
Yayınlandı: 2008-02-21
| Güncellenmiş: 2022-03-11