Carling Technologies G-Series Hydraulic-Magnetic Circuit Breakers

Carling Technologies G-Series Hydraulic-Magnetic Circuit Breakers combine maximum protection with ease of use and accommodate 35mm x 7.5mm or 35mm x 15mm DIN rails. An integrated auxiliary switch option with plug-in terminal enables pre-wiring, easy interchangeability, and various connection methods. The devices come with finger-safe terminals and are tested for reverse feed. Additional features include common trip linkage between poles, a unique terminal bus connection system, and integrated wiping contacts for longevity. These DIN-rail circuit breakers feature UL 489, UL 1077, cRUus, CSA, TÜV, and CCC approvals with an 80A maximum amp rating and a maximum interrupting capacity of 5000A. Carling Technologies G-Series Hydraulic-Magnetic Circuit Breakers combine maximum protection with ease of use, making them ideal for industrial automation, renewable energy, control panels, lighting, and telecom applications.

Features

  • DIN-rail mounted circuit breaker
  • Integrated auxiliary switch option with plug-in terminal allows for pre-wiring, easy interchangeability, and various connection methods
  • Combines maximum protection with ease of use
  • Finger-safe terminals
  • Tested for reverse feed
  • Unique terminal bus connection system, common trip linkage between poles, and integrated wiping contacts for longevity
  • Eco-friendly design

Applications

  • Industrial automation
  • Control panels
  • Lighting
  • Renewable energy
  • Telecom

Specifications

  • 1 to 4 poles (4th pole for neutral break only)
  • 80A maximum or 50A for UL 489
  • Voltage
    • Up to 480VAC/80VDC
    • Up to 240VAC/125VDC for UL 489
  • 5000A maximum interrupting capacity
  • Accommodates 35mm x 7.5mm or 35mm x 15mm DIN rails
  • Agency approvals
    • UL 489
    • UL 1077
    • cURus
    • CSA accepted
    • TÜV certified to IEC/EN 60934
    • CCC

Design Features

Infographic - Carling Technologies G-Series Hydraulic-Magnetic Circuit Breakers
Yayınlandı: 2025-06-25 | Güncellenmiş: 2025-07-03