Carling Technologies T-Series Rocker Switches
Carling Technologies T-Series Rocker Switches are mid-sized snap-in mount single-pole switches. These highly versatile Carling rocker switches offer traditional styling coupled with self-cleaning contacts and integrated wire leads. The switches include several options for single-throw and double-throw momentary and maintained circuits. Applications include appliances, on-highway, medical equipment, and more.Features
- Mid-sized rocker switches
- Snap-in mount switches
- Traditional styling coupled with self-cleaning contacts and integrated wire leads
- Single-throw and double-throw momentary and maintained circuits
- UL and CSA approved
Applications
- Appliances
- On-highway
- Medical equipment
- Food service
- Heating, ventilation, and air-conditioning (HVAC)
Specifications
- Single-pole switches
- 5A to 20A current range
- 125VAC to 250VAC or 6VDC to 28VDC voltage range
Dimensions
Yayınlandı: 2025-06-20
| Güncellenmiş: 2025-06-26