Carling Technologies CRS Rotary Encoder Switches
Carling Technologies CRS Rotary Encoder Switches feature an IP67 rating for above-panel components and mechanical and electrical endurance ratings of 500,000 cycles, making them ideal for work trucks, farm equipment, and construction vehicles. With an operating voltage rating of 3.3VDC or 5.0VDC, these Carling Technologies CRS Rotary Encoder Switches are available for 4-way directional, rotary and push-button input, or rotary-only input.Features
- IP67 rating for above-panel components
- 500,000 cycles mechanical and electrical endurance ratings
- 3.3VDC or 5.0VDC operating voltage rating
Applications
- Work trucks
- Farm equipment
- Construction vehicles
Circuit Schematic and Joystick Operation
Yayınlandı: 2023-06-09
| Güncellenmiş: 2023-06-12