Carling Technologies Switches & Controls

Carling Technologies Switches and Controls, including the L, LT, LTA, LTG, LW, TG, and Tippette series, offer a modular approach to control system design. With features like sealed actuators, multi-position toggles, and customizable illumination, these components are engineered for demanding environments. The LTG series, for example, integrates snap-in mounting and LED backlighting, while the LW series combines two switches into a single self-contained unit for effortless control of both wash and wipe functions. Carling Technologies Switches and Controllers are compatible with a wide range of panel thicknesses and electrical loads, making them suitable for marine, transportation, and industrial applications. 

Features

  • L Series
    • Snap-in design
    • Various colors and illumination available
    • Broad choice of actuator styles, colors, and lenses
  • LT Series
    • Illuminated design
    • Up to three-color lighting sequences from a single lamp
    • Neoprene bushing seals for dust and moisture protection
  • LTA Series
    • Traditional styling with self-cleaning contacts
    • Integrated wire leads
    • Various actuator choices
  • LTG/TG Series
    • All nylon construction
    • Snap-in mounting
    • Illuminated version available (LTG)
  • LW Series
    • Combines two switches into one unit
    • Continuous low and high-speed wiper positions
    • Six intermittent delay intervals
    • Push-to-wash button
    • LED night-light indicator
  • Tippette Series
    • Traditonal rocket style
    • Sealed and unsealed versions

Applications

  • L Series
    • Construction
    • Agriculture
    • On-highway
  • LT Series
    • Marine
    • Transportation
  • LTA Series
    • Appliances
    • HVAC
    • Transportation
    • Commercial food
    • Medical
  • LTG/TG Series
    • HVAC
    • On-highway
    • Commercial food
    • Medical
  • LW Series
    • On/off-highway
    • Agricultural
    • Construction
  • Tippette Series
    • General-purpose
    • Commercial food
    • Recreational vehicles

Specifications

  • L Series
    • 1 to 2 poles
    • .4A to 20A current range
    • 125VAC to 250VAC voltage range
    • 12VDC to 24VDC voltage range
  • LT Series
    • 1 to 2 poles
    • 10A to 15A current range
    • 125VAC, 250VAC voltage ratings
    • 12VDC to 28VDC voltage range
  • LTA Series
    • 1 pole
    • 10A to 15A current range
    • 125VAC to 250VAC voltage range
    • 6VDC to 24VDC voltage range
  • LTG/TG Series
    • 1 to 2 poles
    • 5A to 15A current range
    • 125VAC to 250VAC voltage range
    • 6VDC to 28VDC voltage range
  • LW Series
    • 2 poles
    • 1A to 8A current range
    • 14VDC to 28VDC voltage range
  • Tippette Series
    • 1 to 4 poles
    • 10A to 20A current range
    • 125VAC to 250VAC voltage range
    • 12VDC to 30VDC voltage range

Videos

Yayınlandı: 2023-10-31 | Güncellenmiş: 2025-06-12