Carling Technologies VRT Actuator Removal Tool

Carling Technologies VRT Actuator Removal Tool is designed to remove and replace any actuator with a different Contura® actuator style. This tool is used with rocker switches for the V-series Contura. The VRT actuator removal tool provides IP66/68 sealing protection with UL and CSA approvals. Typical applications include on/off-highway, marine, armored vehicles, mining machinery, and sealing protection.

Features

  • Remove and replace any actuator with a different Contura® actuator style
  • Contura II, III, IV, V, VI, and VII actuator removal tool
  • Part of the V-series Contura family
  • IP66/68 sealing protection
  • UL and CSA approvals

Applications

  • On/off-highway
  • Marine
  • Armored vehicles
  • Mining machinery
  • Sealing protection

Dimension Diagram

Mechanical Drawing - Carling Technologies VRT Actuator Removal Tool

VRT Tool Overview

Carling Technologies VRT Actuator Removal Tool
Yayınlandı: 2025-01-07 | Güncellenmiş: 2025-01-10