Carling Technologies W-Series Rocker Switches
Carling Technologies W-Series Rocker Switches feature 1 to 2 poles, a 0.4A to 10A current range, and IP68 sealing above and below the panel. When used in conjunction with the integrated connector, these fully submersible switches offer a seal for up to 10 individual wires, providing compatibility with even the most complex circuitry. Specifications include a 12VDC to 24VDC voltage range, 50MΩ insulation resistance, up to 100,000 cycles of life, and a -40°C to +85°C operating temperature range. Applications for W-series switches from Carling Technologies include marine and on/off-highway.Features
- Tri-seal design
- One-piece polyester seamless body
- Roller pin
- Integrated connector
- Illumination options
Applications
- Marine
- On/off-highway
Specifications
- 1 to 2 poles
- 0.4A to 10A current range
- 12VDC to 24VDC voltage range
- IP68 sealing
- 1500VRMS dielectric strength
- 50MΩ insulation resistance
- 10mΩ initial contact resistance
- Up to 100,000 cycles of life
- 15A overcurrent for 50 cycles
- Neoprene seals
- -40°C to +85°C operating temperature range
Design
Dimensions
Yayınlandı: 2025-06-27
| Güncellenmiş: 2025-07-24