Carling Technologies 2M1 Miniature Toggle Switches

Carling Technologies 2M1 Miniature Toggle Switches offer a choice of ratings, circuits, contact materials, terminal plating, and toggle styles. Carling 2M1 Miniature Toggle Switches have an operating temperature of -30°C to +85°C. These COTS (Commercial Off-The-Shelf) switches are designed and tested to withstand demanding military environmental requirements. Applications include communication, GPS tracking, radar, mobile medical, and audio/visual equipment.

Features

  • IP67 sealing
  • 8 single- and double-pole circuits
  • Long, short, and flatted bushing options
  • Variety of termination options
  • Available gold, silver and tin platings
  • UL approved
  • Sleek black finish

Applications

  • Telecommunications
  • Instrumentation
  • Networking
  • Medical equipment
  • Military communications

Specifications

  • 50,000 make and break cycles at full load
  • 10mΩ max. initial contact resistance at 2-4VDC
  • 100mA current rating
  • 1000 MΩ min. insulation resistance
  • 1500VRMS dielectric strength
  • -30°C to +85°C operating temperature range
  • MIL-STD-202, Method 210 solder heat resistance
  • 25° actuator travel
Yayınlandı: 2012-01-11 | Güncellenmiş: 2022-03-11