Carling Technologies B-Series Circuit Breakers

Carling Technologies B-Series Circuit Breakers are hydraulic/magnetic circuit breakers designed for use in world market applications where temperature stability and compact size are required. The series offers precision operation even in extreme temperatures. Carling B-Series Circuit Breakers are available with up to 50A and up to 277VAC or 80VDC, with a choice of time delays, terminals, and actuators.

Features

  • -40°C to +85°C operating temperature range
  • 1 to 6 poles
  • 0.02A to 50A current
  • Up to 277VAC or 80VDC voltage
  • Choice of time delays, terminals, and actuator colors

Applications

  • Power supplies
  • Medical equipment
  • Office equipment
  • Control panels
  • Marine equipment
Yayınlandı: 2012-01-10 | Güncellenmiş: 2022-03-11