Carling Technologies CLB-Series Thermal Circuit Breakers
Carling Technologies CLB-Series Circuit Breakers are compact, single pole, pushbutton thermal circuit protectors. This series is highly reliable and highly resistant to shock and vibration. With few moving parts, the cost-effective Carling CLB-Series Thermal Circuit Breakers are designed for use in household and commercial appliances, transportation, marine, telecommunications, power strips, audio-visual, medical, and power supplies.Features
- 3A to 40A current rating
- 125VAC to 250VAC, 32VDC voltage rating
- UL, CUL, TUV, CE, UL1500/ISO8846 for ignition protection/marine approvals
- 2500VAC / 1 minute dielectric strength
- +60°C maximum operating temperature
- 2500A interrupting capacity
- 100MΩ insulation resistance
- < 0.25V voltage drop
Applications
- Household appliances
- On-/off-highway
- Marine
- Power strips
- Medical equipment
- Audio visual equipment
- Power supplies
Yayınlandı: 2012-01-11
| Güncellenmiş: 2022-03-11