Carling Technologies C-Series Circuit Breakers

Carling Technologies C-Series Circuit Breakers are UL489 breakers designed for high-amperage, high-voltage applications. The series, in a compact design, is available with a variety of terminals, actuator styles, and colors. Carling C-Series Circuit Breakers feature an arc chute design that allows for higher interrupting capacities, up to 10,000A.

Features

  • Extensive list of agency approvals
  • Available with standard or metric stud terminals or saddle clamp screw terminals
  • Optional mid-trip handle style actuator
  • Unique arc chute design allows for interrupting capacities of up to 10,000A
  • Exclusive Rockerguard and Push-To-Reset bezel
  • Available with solid color and two-color Visirocker® actuators
  • Thermoset glass-filled polyester half shell construction

Applications

  • Renewable energy systems
  • Automation
  • Railway
  • Marine
  • Telecom/datacom
  • Military
  • Industrial
  • Commercial HVAC
  • Generators and welder markets
Yayınlandı: 2012-01-10 | Güncellenmiş: 2022-03-11