Carlo Gavazzi CA18 & CA30 Capacitive IO-Link Sensors

Carlo Gavazzi CA18EA/CA18FA and CA30EA/CA30FA Capacitive IO-Link Sensors are based on Carlo Gavazzi 4th generation TRIPLESHIELD™ technology. These sensors offer an ideal solution for industrial automation equipment in applications where the sensing performance must be constantly monitored and logged. The CA18 and CA30 sensor families are available in AISI316L stainless steel or PTFE housings for high chemical resistance. The IO-Link communication mode enables additional advanced functionalities, including quality of run (QoT), quality of teach (QoT), and diagnostic parameters. With IO-Link, each sensor becomes fully programmable and customizable, allowing more than a half-million setting combinations. Carlo Gavazzi CA18 and CA30 Capacitive IO-Link Sensors are designed for specific markets, such as plastic and rubber, HVAC, agriculture, and food and beverage.

Features

  • M18 and M30 in AISI316L stainless steel or PTFE housings
  • Programmable sensing distance and hysteresis
  • Logic and timer functions
  • Configurable output / input: NPN, PNP, push-pull and external input
  • Alarm outputs: temperature and dust with adjustable set points
  • Logging functions: temperatures, operational hours, power cycles, configuration changes
  • QoR and QoT

Applications

  • Plastic and rubber
  • HVAC
  • Agriculture
  • Food and beverage

Videos

Features & Functions Overview

Carlo Gavazzi CA18 & CA30 Capacitive IO-Link Sensors
Yayınlandı: 2020-10-01 | Güncellenmiş: 2025-12-12