Carlo Gavazzi DCM1 DC Energy Meters with Ethernet

Carlo Gavazzi DCM1 DC Energy Meters with Ethernet are direct-connection devices for DC systems up to 1000V and current up to 600A. These meters feature two components: a transducer for voltage and current connection and a display unit with both Modbus RTU and Modbus TCP communication ports. The cable that links the two parts is included and connected to the transducer for quick and easy installation. The DCM1 energy meters are installed on the DC side and are compatible with most DC chargers. The meters include a cable loss compensation function so only energy provided to the vehicle battery is considered, and the losses due to cable resistance are removed. Data authenticity is guaranteed via signed data transmission to the controller, and the display updates automatically to show relevant charging session information. Carlo Gavazzi DCM1 DC Energy Meters with Ethernet are designed to be tamper-proof and support horizontal or vertical mounting.

Features

  • Tamper-proof - sealable measuring inputs and communication port for secure data transmission
  • Automatic alerts in case of overtemperature, overcurrent, or overvoltage
  • Fast refresh time
  • Real-time shunt temperature monitoring via serial communication without additional sensors
  • Clear and effective diagnostics
  • User-friendly interface
  • Flexible installation of display thanks to split concept
  • Secure and signed data transmission (256-bit or 384-bit)
  • Cable loss management
  • Temperature calibrated
  • Fiscal metrology for billing purposes
  • DIN-rail or back-panel mounting (via screw terminals)
  • Horizontal or vertical mounting
  • UCS software with free download from the Carlo Gavazzi website
  • CE, cURus, MID, LNE (pending), Eichrecht, and CTEP compliant

Applications

  • Energy and building efficiency
    • DC industry
    • Microgrids
  • Electric vehicle (EV) charging stations, including fast chargers
  • Photovoltaic (PV) energy storage and utility battery storage

Specifications

  • Class 1 (kWh) according to EN62053-41 or class B according to EN 50470-4
  • ±0.5% accuracy RDG (current/voltage)
  • 150VDC to 1000VDC voltage inputs
  • 12VDC or 24VDC auxiliary power supply
  • Current inputs
    • Direct connection up to 600A (DCT1A60)
    • Direct connection up to 300A (DCT1A30)
  • V, A, and W real-time variables
  • Energy measurements in kWh (total imported and exported, partial imported and exported)
  • 0.0001kWh energy resolution (0.1Wh), CTEP compliant
  • Ampere-hour (Ah) meters (total imported and exported, partial imported and exported)
  • Run hour meters (relevant to both imported/exported energy, total and partial)
  • Total operating time (total/partial)
  • RS485 Modbus RTU and Ethernet Modbus TCP (S1 without signature, S2 with 256-bit signature, S3 with 384-bit signature)
  • 200ms communication data refresh time
  • 128 x 96 matrix LCD with backlight

Application Examples

Infographic - Carlo Gavazzi DCM1 DC Energy Meters with Ethernet

Installation Flexibility

Mechanical Drawing - Carlo Gavazzi DCM1 DC Energy Meters with Ethernet

Architecture

Infographic - Carlo Gavazzi DCM1 DC Energy Meters with Ethernet
Yayınlandı: 2024-09-24 | Güncellenmiş: 2025-02-10