Carlo Gavazzi LD30 PBR IO-Link Smart Photoelectric Laser Sensors

Carlo Gavazzi LD30 PBR IO-Link Smart Photoelectric Laser Sensors offer a sensing distance of 100mm, 300mm, or 600mm, compact housing, and a highly flexible multifunction design. These sensors feature background and foreground suppressions, have a focused visible red laser beam of ø1mm, and are specified to Laser class 1, ensuring they're capable of detecting small objects at long distances or close to a background. LD30 sensors not only offer numerous IO-Link smart options but also have five unique application functions: dual detection, pattern recognition, speed and length, divider, and object and gap monitoring. Carlo Gavazzi LD30 Sensors are available in two housing styles: AISI3 16L stainless steel with IP69K and ECOLAP approvals and an ABS plastic version with IP67 approval.

Features

  • Class 1, ø1mm visible red laser beam
  • 100mm, 300mm, and 600mm sensing ranges
  • Triangulation sensing principle
  • Exceptional background suppression
  • Exceptional foreground suppression
  • Exceptional dual detection sensing
  • Fully configurable via output IO-Link v1.1
  • Predefined Application Functions
    • Dual detection
    • Pattern recognition
    • Speed and length
    • Divider
    • Object and gap monitoring

Applications

  • Packaging conveyors
  • Material handling
  • Food and beverage conveyors
  • Quality control and inspection
  • Part sorting
  • Transparent detection

LD30 Structure

Carlo Gavazzi LD30 PBR IO-Link Smart Photoelectric Laser Sensors

Videos

Yayınlandı: 2023-11-16 | Güncellenmiş: 2023-12-13