Carlo Gavazzi PD30 IO-Link Photoelectric Sensors
Carlo Gavazzi PD30 IO-Link Photoelectric Sensors are designed for flexible and intelligent sensing to accurately detect objects with various sizes, shapes, and surfaces. These sensors feature four special application functions pre-programmed: speed and length, pattern recognition, divider/counter, and object and gap monitoring. Each has been developed to optimize typical industry applications through design simplification, flexible configurations, and ease of maintenance/troubleshooting. An IO-Link configurator is required to change sensor settings during initial installation; however, the application functions are accessible even without an IO-Link operating environment.The PD30 IO-Link sensors offer a wide range of sensing modes, including diffuse-reflective, retro-reflective, polarized reflective, retro-reflective PointSpot, background suppression, background suppression PointSpot, and foreground suppression. Typical applications include machine tooling, packaging and wrapping, material handling, plastic and rubber, and food and beverage.
Features
- Detects presence or absence of objects by detecting reflected light energy from the object
- Sensor can be operated in IO-Link mode once connected to an IO-Link master or in standard I/O mode
- Received light intensity as process data
- Neighbor inference protection
- Faster sensor response time due to algorithms directly in the sensor
- More accurate sensor performance from optimal setup
- Avoid downtime due to early warning capabilities and schedule planned maintenance prior to failure
- Simplified machine control system layouts thanks to decentralization
- Reduced programming optimizes production processes
- Special functions
- Pattern recognition
- Speed and length
- Divider/counter
- Object and gap monitoring
Applications
- Industry 4.0
- Food and beverage industry
- Plastic and rubber markets
- Packaging and wrapping
- Machine tooling
- Material handling
Structure
Associated Product
Videos
Additional Resources
- Photoelectric Retro-reflective Polarized sensors with IO-Link communication
- Photoelectric Diffuse Reflective sensors with IO-Link communication
- Photoelectric Retro-reflective Polarized - PointSpot sensors with IO-Link communication
- Photoelectric Retro-reflective sensors with IO-Link communication
- Photoelectric Background Suppression PointSpot sensors with IO-Link communication
- Photoelectric Retro-reflective Polarized - PointSpot sensors with IO-Link communication
- Photoelectric Retro-reflective Polarized sensors with IO-Link communication
- Photoelectric Background Suppression Long Range sensors with IO-Link communication
- Photoelectric Background Suppression PointSpot sensors with IO-Link communication
- Photoelectric Diffuse Reflective sensors with IO-Link communication
- Photoelectric Background Suppression Long Range sensors with IO-Link communication
- Photoelectric Background Suppression sensors with IO-Link communication
- Photoelectric Background Suppression sensors with IO-Link communication
- Photoelectric Retro-reflective sensors with IO-Link communication
Yayınlandı: 2021-08-09
| Güncellenmiş: 2023-07-31